Parametric Equivalent
Parametric Equivalent
Similar

CD74HC4520M | |
|---|---|
DigiKey Part Number | 296-33103-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4520M |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4520M Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4520M96 | Texas Instruments | 10.885 | 296-31598-1-ND | 0,46000 € | Parametric Equivalent |
| CD74HC4520MT | Texas Instruments | 440 | 296-CD74HC4520MTCT-ND | 1,01000 € | Parametric Equivalent |
| 74HC4520D,118 | Nexperia USA Inc. | 150 | 1727-7299-1-ND | 0,54000 € | Similar |



