M74HC42B1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 619
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.324
Unit Price: 1,51000 €
Datasheet
Decoder 1 x 4:10 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC42B1R

DigiKey Part Number
497-1858-5-ND
Manufacturer
Manufacturer Product Number
M74HC42B1R
Description
IC DECODER 1 X 4:10 16-DIP
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC42B1R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes