
CD74HC42E | |
|---|---|
DigiKey Part Number | 296-33091-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC42E |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC42E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 4:10 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09500 € | 10,95 € |
| 25 | 0,99560 € | 24,89 € |
| 100 | 0,88640 € | 88,64 € |
| 250 | 0,83448 € | 208,62 € |
| 500 | 0,80312 € | 401,56 € |
| 1.000 | 0,77731 € | 777,31 € |
| 2.500 | 0,75007 € | 1.875,17 € |
| 5.000 | 0,73365 € | 3.668,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

