Direct
Similar
Similar
Similar
Similar
Similar

M74HC4075RM13TR | |
|---|---|
DigiKey Part Number | 497-1856-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4075RM13TR |
Description | IC GATE OR 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4075M96 | Texas Instruments | 8.700 | 296-14534-1-ND | 0,71000 € | Direct |
| 74HC4075D,653 | Nexperia USA Inc. | 0 | 1727-7298-1-ND | 0,42000 € | Similar |
| 74HC4075D-Q100J | Nexperia USA Inc. | 2.244 | 1727-74HC4075D-Q100JCT-ND | 0,51000 € | Similar |
| CD74HC4075M | Texas Instruments | 186 | 296-9227-5-ND | 0,88000 € | Similar |
| CD74HC4075MT | Texas Instruments | 3.419 | 296-32072-1-ND | 0,89000 € | Similar |




