
CD74HC4075M96 | |
|---|---|
DigiKey Part Number | 296-14534-2-ND - Tape & Reel (TR) 296-14534-1-ND - Cut Tape (CT) 296-14534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4075M96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4075M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46410 € | 46,41 € |
| 250 | 0,43396 € | 108,49 € |
| 500 | 0,41580 € | 207,90 € |
| 1.000 | 0,41551 € | 415,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38505 € | 962,62 € |
| 5.000 | 0,37554 € | 1.877,70 € |
| 7.500 | 0,37077 € | 2.780,78 € |
| 12.500 | 0,36549 € | 4.568,62 € |
| 17.500 | 0,36241 € | 6.342,18 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |







