Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4052RM13TR | |
|---|---|
DigiKey Part Number | 497-1848-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4052RM13TR |
Description | IC SWITCH SP4T X 2 100OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4052RM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 18ns, 29ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |






