
CD74HC4052NSR | |
|---|---|
DigiKey Part Number | 296-49591-2-ND - Tape & Reel (TR) 296-49591-1-ND - Cut Tape (CT) 296-49591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052NSR |
Description | IC SWITCH SP4T X 2 130OHM 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052NSR Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38480 € | 38,48 € |
| 250 | 0,35912 € | 89,78 € |
| 500 | 0,34364 € | 171,82 € |
| 1.000 | 0,34069 € | 340,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32041 € | 640,82 € |
| 4.000 | 0,31178 € | 1.247,12 € |
| 6.000 | 0,30746 € | 1.844,76 € |
| 10.000 | 0,30267 € | 3.026,70 € |
| 14.000 | 0,29987 € | 4.198,18 € |
| 20.000 | 0,29717 € | 5.943,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


