Similar
Similar
Similar
Similar

M74HC4051B1R | |
|---|---|
DigiKey Part Number | 497-1845-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC4051B1R |
Description | IC MUX 8:1 100OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4051B1R Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 29ns |
Manufacturer STMicroelectronics | -3db Bandwidth 200MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -50dB @ 1kHz |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2V ~ 6V | Supplier Device Package 16-DIP |
Voltage - Supply, Dual (V±) ±2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4051BE | Rochester Electronics, LLC | 27.340 | 2156-CD4051BE-ND | 0,68000 € | Similar |
| CD4051BEE4 | Texas Instruments | 1.489 | 296-47632-ND | 0,76000 € | Similar |
| CD74HC4051E | Texas Instruments | 5.620 | 296-12810-5-ND | 0,74000 € | Similar |
| MAX4558EPE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4558EPE+-ND | 8,44267 € | Similar |
| TC74HC4051APF | Toshiba Semiconductor and Storage | 652 | TC74HC4051APF-ND | 0,77000 € | Similar |




