Similar
Similar
Similar
Similar
Similar
Similar

M74HC4049RM13TR | |
|---|---|
DigiKey Part Number | 497-1842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4049RM13TR |
Description | IC BUFF 2V/6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4049D,653 | Nexperia USA Inc. | 0 | 1727-7296-1-ND | 0,33000 € | Similar |
| CD74HC4049M | Texas Instruments | 2.120 | 296-9212-5-ND | 0,92000 € | Similar |
| CD74HC4049M96 | Texas Instruments | 1.708 | 296-31588-1-ND | 0,36000 € | Similar |
| CD74HC4049NS | Rochester Electronics, LLC | 6.800 | 2156-CD74HC4049NS-ND | 0,89239 € | Similar |
| CD74HC4049NSR | Texas Instruments | 1.624 | 296-29273-1-ND | 0,54000 € | Similar |





