Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4016RM13TR | |
|---|---|
DigiKey Part Number | 497-7373-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4016RM13TR |
Description | IC SWITCH SPST-NOX4 120OHM 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 120Ohm 14-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 14ns, 24ns |
Manufacturer STMicroelectronics | -3db Bandwidth 42MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 1pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 14-SO |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4016BM96 | Texas Instruments | 3.480 | 296-31489-1-ND | 0,48000 € | Similar |
| CD4016BMT | Texas Instruments | 804 | 296-CD4016BMTCT-ND | 1,02000 € | Similar |
| CD4016BNSR | Texas Instruments | 1.869 | 296-CD4016BNSRCT-ND | 0,83000 € | Similar |
| CD74HC4016M96 | Texas Instruments | 0 | 296-9205-1-ND | 0,45155 € | Similar |
| CD74HC4016MT | Texas Instruments | 591 | 296-CD74HC4016MTCT-ND | 1,17000 € | Similar |





