M74HC368RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.687
Unit Price: 0,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.117
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 424
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.215
Unit Price: 0,67141 €
Datasheet

Similar


Texas Instruments
In Stock: 2.597
Unit Price: 0,95000 €
Datasheet
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC368RM13TR

DigiKey Part Number
497-1826-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC368RM13TR
Description
IC BUFF 2V/6V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC368DRTexas Instruments7.687296-14850-1-ND0,76000 €Direct
74HC368D,653Nexperia USA Inc.1.1171727-7939-1-ND0,48000 €Similar
CD74HC368MTexas Instruments424296-33075-5-ND1,02000 €Similar
SN74HC368DRochester Electronics, LLC8.2152156-SN74HC368D-ND0,67141 €Similar
SN74HC368NSRTexas Instruments2.597296-SN74HC368NSRCT-ND0,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes