M74HC32B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 42.637
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.341
Unit Price: 0,74000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 358.983
Unit Price: 0,54000 €
Datasheet
OR Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC32B1R

DigiKey Part Number
497-1819-5-ND
Manufacturer
Manufacturer Product Number
M74HC32B1R
Description
IC GATE OR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC32B1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-DIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC32ERochester Electronics, LLC42.6372156-CD74HC32E-ND0,61000 €Direct
SN74HC32ANTexas Instruments1.341296-48881-ND0,74000 €Similar
SN74HC32NRochester Electronics, LLC358.9832156-SN74HC32N-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes