
SN74HC32N | |
|---|---|
DigiKey Part Number | 296-1589-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,33330 € | 33,33 € |
| 250 | 0,31060 € | 77,65 € |
| 500 | 0,29688 € | 148,44 € |
| 1.000 | 0,28558 € | 285,58 € |
| 2.500 | 0,27365 € | 684,12 € |
| 5.000 | 0,26647 € | 1.332,35 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |





