M74HC30RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.308
Unit Price: 0,54000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.592
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.072
Unit Price: 0,43000 €
Datasheet
NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC30RM13TR

DigiKey Part Number
497-7366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC30RM13TR
Description
IC GATE NAND 1CH 8-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-SO
Number of Inputs
8
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC30M96Texas Instruments3.308296-14521-1-ND0,54000 €Direct
74HC30D,653Nexperia USA Inc.2.5001727-3066-1-ND0,26000 €Similar
CD74HC30MTTexas Instruments1.592296-CD74HC30MTCT-ND0,77000 €Similar
CD74HC30NSRTexas Instruments4.072296-CD74HC30NSRCT-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes