
CD74HC30NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC30NSRTR-ND - Tape & Reel (TR) 296-CD74HC30NSRCT-ND - Cut Tape (CT) 296-CD74HC30NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30NSR |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SO |
Number of Inputs 8 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29840 € | 7,46 € |
| 100 | 0,25980 € | 25,98 € |
| 250 | 0,24144 € | 60,36 € |
| 500 | 0,23034 € | 115,17 € |
| 1.000 | 0,22414 € | 224,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21368 € | 427,36 € |
| 4.000 | 0,20749 € | 829,96 € |
| 6.000 | 0,20439 € | 1.226,34 € |
| 10.000 | 0,20096 € | 2.009,60 € |
| 14.000 | 0,19895 € | 2.785,30 € |
| 20.000 | 0,19702 € | 3.940,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

