M74HC245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9.913
Unit Price: 0,67000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.873
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 55
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.556
Unit Price: 0,49000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.283
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.500
Unit Price: 0,95526 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC245TTR

DigiKey Part Number
497-7361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC245TTR
Description
IC TXRX NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes