Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC244TTR | |
|---|---|
DigiKey Part Number | 497-7360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC244TTR |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC244ADTG | onsemi | 1.156 | MC74HC244ADTGOS-ND | 0,63000 € | Direct |
| SN74HC244PWR | Texas Instruments | 18.019 | 296-8276-1-ND | 0,69000 € | Direct |
| 74HC244PW,118 | Nexperia USA Inc. | 5 | 1727-4071-1-ND | 0,27000 € | Similar |
| 74HC244PW-Q100,118 | Nexperia USA Inc. | 4.250 | 1727-1006-1-ND | 0,34000 € | Similar |
| MM74HC244MTCX | onsemi | 2.496 | MM74HC244MTCXCT-ND | 0,52000 € | Similar |






