
SN74HC244QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC244QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC244QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC244QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC244QPWRG4Q1 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244QPWRG4Q1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,52180 € | 52,18 € |
| 250 | 0,48856 € | 122,14 € |
| 500 | 0,47072 € | 235,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43845 € | 876,90 € |
| 4.000 | 0,42728 € | 1.709,12 € |
| 6.000 | 0,42168 € | 2.530,08 € |
| 10.000 | 0,41548 € | 4.154,80 € |
| 14.000 | 0,41186 € | 5.766,04 € |
| 20.000 | 0,40837 € | 8.167,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

