Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HC244RM13TR | |
|---|---|
DigiKey Part Number | 497-1804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC244RM13TR |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC244M96 | Texas Instruments | 4.199 | 296-14516-1-ND | 0,71000 € | Direct |
| MC74HC244ADWG | Rochester Electronics, LLC | 15.249 | 2156-MC74HC244ADWG-OS-ND | 0,38737 € | Direct |
| 74HC244D,653 | Nexperia USA Inc. | 4.032 | 1727-2791-1-ND | 0,34000 € | Similar |
| MM74HC244WM | onsemi | 682 | MM74HC244WM-ND | 0,65000 € | Similar |
| MM74HC244WMX | onsemi | 1.995 | MM74HC244WMXCT-ND | 0,65000 € | Similar |





