M74HC240TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 1.578
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.627
Unit Price: 0,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.040
Unit Price: 0,68848 €
Datasheet

Similar


Texas Instruments
In Stock: 4.035
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.245
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.992
Unit Price: 0,19794 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.404
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,23320 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC240TTR

DigiKey Part Number
497-6041-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC240TTR
Description
IC BUFFER INVERTING 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes