
MC74HC240ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC240ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC240ADTR2GOSCT-ND - Cut Tape (CT) MC74HC240ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC240ADTR2G |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC240ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC240MTCX | onsemi | 1.578 | MM74HC240MTCXCT-ND | 0,52000 € | Similar |
| SN74HC240DBR | Texas Instruments | 727 | 296-49895-1-ND | 0,47000 € | Similar |
| SN74HC240PW | Rochester Electronics, LLC | 7.040 | 2156-SN74HC240PW-ND | 0,67992 € | Similar |
| SN74HC240PWR | Texas Instruments | 7.987 | 296-8269-1-ND | 0,56000 € | Similar |
| SN74HC240PWT | Texas Instruments | 4.245 | 296-SN74HC240PWTCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32320 € | 8,08 € |
| 100 | 0,28200 € | 28,20 € |
| 250 | 0,26232 € | 65,58 € |
| 500 | 0,25042 € | 125,21 € |
| 1.000 | 0,24473 € | 244,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23030 € | 575,75 € |
| 5.000 | 0,22408 € | 1.120,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

