M74HC174TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29.300
Unit Price: 0,56944 €
Datasheet

Similar


onsemi
In Stock: 1.208
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.680
Unit Price: 0,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.478
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.774
Unit Price: 0,51000 €
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC174TTR

DigiKey Part Number
497-4274-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC174TTR
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
66 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC174PW,118Nexperia USA Inc.01727-6586-1-ND0,32000 €Similar
74HC174PW-Q100JNexperia USA Inc.29.3001727-74HC174PW-Q100JTR-ND0,56944 €Similar
MC74HC174ADTR2Gonsemi1.208MC74HC174ADTR2GOSCT-ND0,38000 €Similar
SN74HC174DBRTexas Instruments23.680296-19249-1-ND0,43000 €Similar
SN74HC174PWRochester Electronics, LLC3.4782156-SN74HC174PW-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes