
SN74HC174DBR | |
|---|---|
DigiKey Part Number | 296-19249-2-ND - Tape & Reel (TR) 296-19249-1-ND - Cut Tape (CT) 296-19249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DBR |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DBR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 6 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 50 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC174PW-Q100J | Nexperia USA Inc. | 29.300 | 1727-74HC174PW-Q100JTR-ND | 0,56944 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23800 € | 23,80 € |
| 250 | 0,22092 € | 55,23 € |
| 500 | 0,21062 € | 105,31 € |
| 1.000 | 0,20415 € | 204,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19519 € | 390,38 € |
| 4.000 | 0,18945 € | 757,80 € |
| 6.000 | 0,18658 € | 1.119,48 € |
| 10.000 | 0,18339 € | 1.833,90 € |
| 14.000 | 0,18153 € | 2.541,42 € |
| 20.000 | 0,17974 € | 3.594,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

