Direct
Similar

M74HC165B1R | |
|---|---|
DigiKey Part Number | 497-1790-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC165B1R |
Description | IC SHIFT REGSTR COMP 8BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC165B1R Models |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-DIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC165E | Rochester Electronics, LLC | 9.424 | 2156-CD74HC165E-ND | 0,95000 € | Direct |
| SN74HC165N | Texas Instruments | 14.268 | 296-8251-5-ND | 1,21000 € | Similar |


