
CD74HC165E | |
|---|---|
DigiKey Part Number | 296-12790-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC165E |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,62320 € | 15,58 € |
| 100 | 0,55030 € | 55,03 € |
| 250 | 0,51556 € | 128,89 € |
| 500 | 0,49460 € | 247,30 € |
| 1.000 | 0,47734 € | 477,34 € |
| 2.500 | 0,45912 € | 1.147,80 € |
| 5.000 | 0,44814 € | 2.240,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |







