Direct
Similar
Similar
Similar
Similar
Similar

M74HC151RM13TR | |
|---|---|
DigiKey Part Number | 497-1780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC151RM13TR |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC151RM13TR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC151M96 | Texas Instruments | 4.506 | 296-12787-1-ND | 0,48000 € | Direct |
| 74HC151D,653 | Nexperia USA Inc. | 5.000 | 1727-7294-1-ND | 0,26000 € | Similar |
| SN74HC151DE4 | Rochester Electronics, LLC | 129 | 2156-SN74HC151DE4-ND | 1,98023 € | Similar |
| SN74HC151DR | Texas Instruments | 21.679 | 296-14834-1-ND | 0,44000 € | Similar |
| SN74HC151DT | Texas Instruments | 6.545 | 296-SN74HC151DTCT-ND | 0,84000 € | Similar |



