M74HC139RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12.087
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.070
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.907
Unit Price: 0,76491 €
Datasheet

Similar


Texas Instruments
In Stock: 36.544
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.751
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.651
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.040
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.779
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18.596
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 89.435
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.165
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,14724 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC139RM13TR

DigiKey Part Number
497-1774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC139RM13TR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC139D,653Nexperia USA Inc.12.0871727-5943-1-ND0,31000 €Similar
74HC139D-Q100JNexperia USA Inc.2.0701727-74HC139D-Q100JCT-ND0,36000 €Similar
SN74HC139DRochester Electronics, LLC11.9072156-SN74HC139D-ND0,76491 €Similar
SN74HC139DRTexas Instruments36.544296-14833-1-ND0,44000 €Similar
SN74HC139DTTexas Instruments1.751296-SN74HC139DTCT-ND0,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes