Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74HC139ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC139ADR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC139ADR2G-Q |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC139ADR2G | onsemi | 4.165 | MC74HC139ADR2GOSCT-ND | 0,36000 € | Parametric Equivalent |
| CD74HC139M | Texas Instruments | 2 | 296-25972-5-ND | 1,05000 € | Parametric Equivalent |
| CD74HC139M96 | Texas Instruments | 18.596 | 296-14512-1-ND | 0,32000 € | Parametric Equivalent |
| MC74HC139ADG | Rochester Electronics, LLC | 89.435 | 2156-MC74HC139ADG-OS-ND | 0,42000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14724 € | 368,10 € |
| Unit Price without VAT: | 0,14724 € |
|---|---|
| Unit Price with VAT: | 0,17522 € |



