M74HC11TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.802
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.970
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.990
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.910
Unit Price: 0,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.806
Unit Price: 0,76246 €
Datasheet
AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC11TTR

DigiKey Part Number
M74HC11TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC11TTR
Description
IC GATE AND 3CH 3-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC11PWRTexas Instruments11.802296-13611-1-ND0,35000 €Direct
74HC11PW,118Nexperia USA Inc.1.9701727-6578-1-ND0,22000 €Similar
74HC11PW-Q100JNexperia USA Inc.4.9901727-74HC11PW-Q100JCT-ND0,28000 €Similar
MC74HC11ADTR2Gonsemi2.910488-MC74HC11ADTR2GCT-ND0,30000 €Similar
SN74HC11PWRochester Electronics, LLC3.8062156-SN74HC11PW-ND0,76246 €Similar
Obsolete
This product is no longer manufactured. View Substitutes