Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC11RM13TR | |
|---|---|
DigiKey Part Number | 497-1762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC11RM13TR |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 14ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC11M96 | Texas Instruments | 4.318 | 296-12779-1-ND | 0,37000 € | Direct |
| 74HC11D,652 | Nexperia USA Inc. | 4 | 1727-3224-ND | 0,41000 € | Similar |
| 74HC11D,653 | Nexperia USA Inc. | 2.010 | 1727-6310-1-ND | 0,20000 € | Similar |
| CD74HC11MT | Texas Instruments | 15.060 | 296-CD74HC11MTCT-ND | 0,85000 € | Similar |
| MC74HC11ADG | onsemi | 409 | MC74HC11ADGOS-ND | 0,44000 € | Similar |





