Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HC11D | |
|---|---|
DigiKey Part Number | 296-8216-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC11D |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC11D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC11M96 | Texas Instruments | 3.921 | 296-12779-1-ND | 0,38000 € | Parametric Equivalent |
| CD74HC11MT | Texas Instruments | 15.060 | 296-CD74HC11MTCT-ND | 0,86000 € | Parametric Equivalent |
| SN74HC11DR | Texas Instruments | 56.931 | 296-14830-1-ND | 0,41000 € | Parametric Equivalent |
| SN74HC11DT | Texas Instruments | 10.144 | 296-SN74HC11DTCT-ND | 0,85000 € | Parametric Equivalent |
| 74HC11D,653 | Nexperia USA Inc. | 1.671 | 1727-6310-1-ND | 0,20000 € | Upgrade |





