Similar
Similar
Similar
Similar

M5480B7 | |
|---|---|
DigiKey Part Number | M5480B7-ND |
Manufacturer | |
Manufacturer Product Number | M5480B7 |
Description | IC DAS/ADC/DAC SPECIAL 28-PDIP |
Customer Reference | |
Detailed Description | 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M5480B7 Models |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Package / Case 28-DIP (0.600", 15.24mm) |
Part Status Obsolete | Supplier Device Package 28-PDIP |
Voltage - Supply 4.75V ~ 13.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM7218AIQI+ | Analog Devices Inc./Maxim Integrated | 1.777 | ICM7218AIQI+-ND | 16,32000 € | Similar |
| ICM7218AIQI+T | Analog Devices Inc./Maxim Integrated | 683 | ICM7218AIQI+CT-ND | 16,32000 € | Similar |
| ICM7218BIQI+ | Analog Devices Inc./Maxim Integrated | 164 | ICM7218BIQI+-ND | 17,66000 € | Similar |
| ICM7218BIQI+T | Analog Devices Inc./Maxim Integrated | 0 | ICM7218BIQI+T-ND | 12,47330 € | Similar |


