MAX6921AQI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7218BIQI+

DigiKey Part Number
ICM7218BIQI+-ND
Manufacturer
Manufacturer Product Number
ICM7218BIQI+
Description
IC DRVR 7 SEGMNT 8 DIGIT 28PLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ICM7218BIQI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
Serial
Digits or Characters
8 Digits
Current - Supply
250 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,17000 €14,17 €
1011,23700 €112,37 €
3910,21103 €398,23 €
1179,62573 €1.126,21 €
2739,28286 €2.534,22 €
5079,07923 €4.603,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,86230 €