Direct

M48Z35Y-70MH1E | |
|---|---|
DigiKey Part Number | 497-2883-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z35Y-70MH1E |
Description | IC NVSRAM 256KBIT PARALLEL 28SOH |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-SOH |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M48Z35Y-70MH1F | STMicroelectronics | 889 | 497-M48Z35Y-70MH1FCT-ND | 19,78000 € | Direct |


