
M48Z35Y-70MH1F | |
|---|---|
DigiKey Part Number | 497-M48Z35Y-70MH1FTR-ND - Tape & Reel (TR) 497-M48Z35Y-70MH1FCT-ND - Cut Tape (CT) 497-M48Z35Y-70MH1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M48Z35Y-70MH1F |
Description | IC NVSRAM 256KBIT PARALLEL 28SOH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-SOH |
Datasheet | Datasheet |
EDA/CAD Models | M48Z35Y-70MH1F Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-SOH |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,78000 € | 19,78 € |
| 10 | 18,33000 € | 183,30 € |
| 25 | 17,75200 € | 443,80 € |
| 50 | 17,31780 € | 865,89 € |
| 100 | 16,88800 € | 1.688,80 € |
| 250 | 16,32884 € | 4.082,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | 15,51972 € | 14.526,46 € |
| Unit Price without VAT: | 19,78000 € |
|---|---|
| Unit Price with VAT: | 23,53820 € |

