Similar

M41T82SM6E | |
|---|---|
DigiKey Part Number | M41T82SM6E-ND |
Manufacturer | |
Manufacturer Product Number | M41T82SM6E |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T82SM6E Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 10µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM, Watchdog Timer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 7B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41T82SM6F | STMicroelectronics | 182 | 497-7827-1-ND | 2,52000 € | Similar |


