
M41T82SM6F | |
|---|---|
DigiKey Part Number | 497-7827-2-ND - Tape & Reel (TR) 497-7827-1-ND - Cut Tape (CT) 497-7827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T82SM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T82SM6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 10µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, SRAM, Watchdog Timer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 7B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88400 € | 18,84 € |
| 25 | 1,72480 € | 43,12 € |
| 100 | 1,54910 € | 154,91 € |
| 250 | 1,46532 € | 366,33 € |
| 500 | 1,41482 € | 707,41 € |
| 1.000 | 1,40945 € | 1.409,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32938 € | 3.323,45 € |
| 5.000 | 1,30293 € | 6.514,65 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |











