Similar

M40Z300WMQ6F | |
|---|---|
DigiKey Part Number | 497-4692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M40Z300WMQ6F |
Description | IC SUPERVISOR 1 CHANNEL 16SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 16-SO |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM795RM6F | STMicroelectronics | 0 | 497-3845-1-ND | 2,69000 € | Similar |


