
STM795RM6F | |
|---|---|
DigiKey Part Number | 497-3845-2-ND - Tape & Reel (TR) 497-3845-1-ND - Cut Tape (CT) 497-3845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM795RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM795RM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74400 € | 17,44 € |
| 25 | 1,59600 € | 39,90 € |
| 100 | 1,43230 € | 143,23 € |
| 250 | 1,35436 € | 338,59 € |
| 500 | 1,30734 € | 653,67 € |
| 1.000 | 1,26863 € | 1.268,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22778 € | 3.069,45 € |
| 5.000 | 1,20315 € | 6.015,75 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

