M34E02-FMB1TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.154
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 944
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet

Similar


Microchip Technology
In Stock: 3.035
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.829
Unit Price: 0,32000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 6.725
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.570
Unit Price: 0,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44579 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39760 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32531 €
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
8-UFDFN (2x2)

M34E02-FMB1TG

DigiKey Part Number
497-8707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M34E02-FMB1TG
Description
IC EEPROM 2KBIT I2C 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes