Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M34C02-RMB6TG | |
|---|---|
DigiKey Part Number | 497-8706-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M34C02-RMB6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-FMC6TG | STMicroelectronics | 0 | 497-15747-1-ND | 0,22000 € | Similar |
| M34E02-FMC6TG | STMicroelectronics | 10.148 | 497-15177-1-ND | 0,27000 € | Similar |
| 24LC02BT-E/MNY | Microchip Technology | 2.726 | 150-24LC02BT-E/MNYCT-ND | 0,37000 € | Similar |
| 24LC02BT-I/MNY | Microchip Technology | 0 | 24LC02BT-I/MNYTR-ND | 0,31412 € | Similar |
| 24LCS52T-I/MNY | Microchip Technology | 0 | 24LCS52T-I/MNY-ND | 0,44501 € | Similar |








