Similar
Similar
Similar



M27C4002-70C1 | |
|---|---|
DigiKey Part Number | M27C4002-70C1-ND |
Manufacturer | |
Manufacturer Product Number | M27C4002-70C1 |
Description | IC EPROM 4MBIT PARALLEL 44PLCC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 70 ns 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | M27C4002-70C1 Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 44-PLCC (16.59x16.59) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C4096-55JU | Microchip Technology | 1.070 | AT27C4096-55JU-ND | 7,84000 € | Similar |
| AT27C4096-90JU | Microchip Technology | 1.524 | AT27C4096-90JU-ND | 7,62000 € | Similar |
| AT27C4096-90JU-T | Microchip Technology | 997 | AT27C4096-90JU-TCT-ND | 8,23000 € | Similar |


