Similar
Similar



M27C4001-80B1 | |
|---|---|
DigiKey Part Number | M27C4001-80B1-ND |
Manufacturer | |
Manufacturer Product Number | M27C4001-80B1 |
Description | IC EPROM 4MBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 80 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M27C4001-80B1 Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 80 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27C040-70PU | Microchip Technology | 221 | AT27C040-70PU-ND | 9,92000 € | Similar |
| AT27C040-90PU | Microchip Technology | 552 | AT27C040-90PU-ND | 9,89000 € | Similar |


