Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C64-FMB6TG | |
|---|---|
DigiKey Part Number | M24C64-FMB6TG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C64-FMB6TG |
Description | IC EEPROM 64KBIT I2C 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64FT-I/MNY | Microchip Technology | 3.559 | 24AA64FT-I/MNYCT-ND | 0,49000 € | Similar |
| 24AA64T-E/MNY | Microchip Technology | 0 | 150-24AA64T-E/MNYCT-ND | 0,59000 € | Similar |
| 24AA64T-I/MC | Microchip Technology | 603 | 24AA64T-I/MCCT-ND | 0,56000 € | Similar |
| 24AA64T-I/MNY | Microchip Technology | 2.726 | 24AA64T-I/MNYCT-ND | 0,49000 € | Similar |
| 24LC64FT-E/MNY | Microchip Technology | 1.442 | 24LC64FT-E/MNYCT-ND | 0,59000 € | Similar |







