
M24C16-DFCU6TP/K | |
|---|---|
DigiKey Part Number | 497-15360-2-ND - Tape & Reel (TR) 497-15360-1-ND - Cut Tape (CT) 497-15360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-DFCU6TP/K |
Description | IC EEPROM 16KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 4-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-DFCU6TP/K Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,26060 € | 13,03 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,24776 € | 61,94 € |
| 500 | 0,24218 € | 121,09 € |
| 1.000 | 0,23660 € | 236,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22922 € | 573,05 € |
| 5.000 | 0,22367 € | 1.118,35 € |
| 7.500 | 0,22044 € | 1.653,30 € |
| 12.500 | 0,21640 € | 2.705,00 € |
| 17.500 | 0,21376 € | 3.740,80 € |
| 25.000 | 0,21098 € | 5.274,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










