M24512-WMW6G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,71000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 3.069
Unit Price: 1,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 355
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,18078 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,18078 €
Datasheet

Similar


Microchip Technology
In Stock: 217
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 168
Unit Price: 1,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.289
Unit Price: 1,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.947
Unit Price: 1,57000 €
Datasheet

Similar


Microchip Technology
In Stock: 733
Unit Price: 3,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.283
Unit Price: 3,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 244
Unit Price: 0,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 6.910
Unit Price: 0,79000 €
Datasheet

Similar


onsemi
In Stock: 2.269
Unit Price: 0,93000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-WMW6G

DigiKey Part Number
497-8583-5-ND
Manufacturer
Manufacturer Product Number
M24512-WMW6G
Description
IC EEPROM 512KBIT I2C 1MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M24512-WMW6G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Access Time
500 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types