EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC512T-I/SM

DigiKey Part Number
24LC512T-I/SMTR-ND - Tape & Reel (TR)
24LC512T-I/SMCT-ND - Cut Tape (CT)
24LC512T-I/SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC512T-I/SM
Description
IC EEPROM 512KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24LC512T-I/SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIJ
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA512-I/SMMicrochip Technology35524AA512-I/SM-ND1,56000 €Similar
24AA512T-I/SMMicrochip Technology4.40424AA512T-I/SMCT-ND1,70000 €Similar
24LC512-E/SMMicrochip Technology7.07824LC512-E/SM-ND1,64000 €Similar
AT24C512C-SHD-TMicrochip Technology6.782AT24C512C-SHD-TCT-ND0,79000 €Similar
BR24G512F-3AGTE2Rohm Semiconductor92BR24G512F-3AGT2CT-ND0,87000 €Similar
In-Stock: 10.380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.1001,55920 €3.274,32 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €