Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24512-HRMN6TP | |
|---|---|
DigiKey Part Number | M24512-HRMN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24512-HRMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24512-DFMN6TP | STMicroelectronics | 5.727 | 497-15174-1-ND | 0,79000 € | Similar |
| M24512-DRMN3TP/K | STMicroelectronics | 10.135 | 497-14423-1-ND | 1,66000 € | Similar |
| M24512-DRMN8TP/K | STMicroelectronics | 8.588 | 497-15341-1-ND | 0,84000 € | Similar |
| 24AA512T-I/SN | Microchip Technology | 3.017 | 24AA512T-I/SNCT-ND | 1,69000 € | Similar |
| 24FC512-I/SN | Microchip Technology | 798 | 24FC512-I/SN-ND | 0,69000 € | Similar |







