
M24512-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-15745-2-ND - Tape & Reel (TR) 497-15745-1-ND - Cut Tape (CT) 497-15745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFMC6TG |
Description | IC EEPROM 512KBIT I2C 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,87900 € | 8,79 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,83600 € | 41,80 € |
| 100 | 0,81740 € | 81,74 € |
| 250 | 0,79272 € | 198,18 € |
| 500 | 0,77400 € | 387,00 € |
| 1.000 | 0,75537 € | 755,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71271 € | 3.563,55 € |
| 10.000 | 0,69473 € | 6.947,30 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |





















