
M24128X-FCU6T/TF | |
|---|---|
DigiKey Part Number | 497-M24128X-FCU6T/TFTR-ND - Tape & Reel (TR) 497-M24128X-FCU6T/TFCT-ND - Cut Tape (CT) 497-M24128X-FCU6T/TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128X-FCU6T/TF |
Description | IC EEPROM 128KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 650 ns 4-WLCSP (0.83x0.83) |
Datasheet | Datasheet |
EDA/CAD Models | M24128X-FCU6T/TF Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 650 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.83x0.83) |
Memory Organization 16K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,47620 € | 47,62 € |
| 250 | 0,46216 € | 115,54 € |
| 500 | 0,45152 € | 225,76 € |
| 1.000 | 0,44084 € | 440,84 € |
| 5.000 | 0,41628 € | 2.081,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,40588 € | 4.058,80 € |
| 20.000 | 0,39564 € | 7.912,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




